MKP10PCM22.50.033/5/2000VDC
Wima
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP10PCM22.50.033/5/2000VDC by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

CAD Models for MKP10PCM22.50.033/5/2000VDC by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP10PCM22.50.033/5/2000VDC by Wima

MKP10PCM22.50.033/5/2000VDC
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. MKP10PCM22.50.033/5/2000VDC
    Wima
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP10PCM22.50.033/5/2000VDC

This table gives cross-reference parts and alternative options found for MKP10PCM22.50.033/5/2000VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP10PCM22.50.033/5/2000VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP10PCM22.50.033/5/2000VDCROLL18.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP10PCM22.50.033/5/2000VDC vs MKP10PCM22.50.033/5/2000VDCROLL18.5/360
BL276N0333J-- CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components MKP10PCM22.50.033/5/2000VDC vs BL276N0333J--
B32686-A2333-J CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos MKP10PCM22.50.033/5/2000VDC vs B32686-A2333-J
MKP10PCM27.50.033/5/2000VDCROLL18.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP10PCM22.50.033/5/2000VDC vs MKP10PCM27.50.033/5/2000VDCROLL18.5/360
B32684-A2333-J189 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount TDK Epcos MKP10PCM22.50.033/5/2000VDC vs B32684-A2333-J189
MKP10PCM27.50.033/5/2000VDC Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP10PCM22.50.033/5/2000VDC vs MKP10PCM27.50.033/5/2000VDC
MKP10PCM22.50.033/5/2000VDCREEL16.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP10PCM22.50.033/5/2000VDC vs MKP10PCM22.50.033/5/2000VDCREEL16.5/360
BA226N0333JEN Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MKP10PCM22.50.033/5/2000VDC vs BA226N0333JEN
MKP10PCM27.50.033/5/2000VDCREEL16.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP10PCM22.50.033/5/2000VDC vs MKP10PCM27.50.033/5/2000VDCREEL16.5/360
BA226N0333J-- Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MKP10PCM22.50.033/5/2000VDC vs BA226N0333J--

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP10PCM22.50.033/5/2000VDC by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP10PCM22.50.033/5/2000V... by Wima

Select Manufacturer
Which Manufacturer of MKP10PCM22.50.033/5/2000V... would you like to use for your alert(s)?
  • Please alert me when MKP10PCM22.50.033/5/2000V... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP10PCM22.50.033/5/2000V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP10PCM22.50.033/5/2000V... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP10PCM22.50.033/5/2000V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP10PCM22.50.033/5/2000V....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP10PCM22.50.033/5/2000VDC by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: