-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9807
|
Newark | Film Capacitor, Mkp1848 Series, 20 F, 5%, Pp (Polypropylene), 800 V Rohs Compliant: Yes |Vishay MKP1848620704P4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8700 / $11.8300 | Buy Now |
DISTI #
19T3818
|
Newark | Cap, 20Uf, 700V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:20Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Voltage(Ac):- Rohs Compliant: Yes |Vishay MKP1848620704P4 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $8.9900 | Buy Now |
DISTI #
MKP1848620704P4
|
Avnet Americas | Power Film Capacitor, 20 uF, 700 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848620704P4) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9933 / $10.1459 | Buy Now |
DISTI #
75-MKP1848620704P4
|
Mouser Electronics | Film Capacitors 20uF 700volt 5% 4pin 37.5x10.2mm LS RoHS: Compliant | 360 |
|
$7.3900 / $8.4000 | Buy Now |
DISTI #
V79:2366_27488247
|
Arrow Electronics | Cap Film 20uF 700V PP 5%( 42 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 756 |
|
$5.0640 / $5.4600 | Buy Now |
DISTI #
V99:2348_09533368
|
Arrow Electronics | Cap Film 20uF 700V PP 5%( 42 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2209 | Americas - 33 |
|
$7.6590 / $7.7260 | Buy Now |
|
Future Electronics | MKP 20F 5% 700VDC RADIAL PITCH 37.5 4PINS P2=10.2 RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$7.2500 / $7.3300 | Buy Now |
DISTI #
67024022
|
Verical | Cap Film 20uF 700V PP 5%( 42 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1849 | Americas - 756 |
|
$5.0640 / $5.4600 | Buy Now |
DISTI #
61704651
|
Verical | Cap Film 20uF 700V PP 5%( 42 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 33 |
|
$7.7260 | Buy Now |
DISTI #
MKP1848620704P4
|
TTI | Film Capacitors 20uF 700volt 5% 4pin 37.5x10.2mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 91 Package Multiple: 91 Container: Bulk | Americas - 0 |
|
$5.0600 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848620704P4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848620704P4
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6 mΩ | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 21.5 mm |