Part Details for MKP1J021003C00JB00 by Wima
Overview of MKP1J021003C00JB00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J021003C00JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J021003C00JB00TB-ND
|
DigiKey | MKP 10 0.01 F 630 VDC 4X9X13 PCM Min Qty: 5800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2005 | Buy Now |
DISTI #
505-MKP1J0213CJB
|
Mouser Electronics | Film Capacitors MKP 10 0.01 uF 630 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1860 / $0.2140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5610 | Buy Now |
Part Details for MKP1J021003C00JB00
MKP1J021003C00JB00 CAD Models
MKP1J021003C00JB00 Part Data Attributes
|
MKP1J021003C00JB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J021003C00JB00
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1J021003C00JB00
This table gives cross-reference parts and alternative options found for MKP1J021003C00JB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J021003C00JB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PF21004030J | Film Capacitor | KEMET Corporation | MKP1J021003C00JB00 vs R75PF21004030J |
PHE450MA5100JR17 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1J021003C00JB00 vs PHE450MA5100JR17 |
B32621A6103J000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP1J021003C00JB00 vs B32621A6103J000 |
F461AG103J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1J021003C00JB00 vs F461AG103J630P |
R75PF2100JA30J | Film Capacitor, | KEMET Corporation | MKP1J021003C00JB00 vs R75PF2100JA30J |
75PF2100JM30J | Film Capacitor, | KEMET Corporation | MKP1J021003C00JB00 vs 75PF2100JM30J |
75PF21004030J | Film Capacitor, | KEMET Corporation | MKP1J021003C00JB00 vs 75PF21004030J |
MKP4J021003C00JI00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1J021003C00JB00 vs MKP4J021003C00JI00 |
PHE426MA5100JA01R05 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP1J021003C00JB00 vs PHE426MA5100JA01R05 |
PHE426MA5100JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP1J021003C00JB00 vs PHE426MA5100JR17T0 |