Part Details for MKP1O123305B00KD00 by Wima
Overview of MKP1O123305B00KD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O123305B00KD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1O123305B00KD00TB-ND
|
DigiKey | MKP 10 0.033 F 1000 VDC 6X15X26. Min Qty: 2560 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4168 | Buy Now |
DISTI #
505-MKP1O123305BKD
|
Mouser Electronics | Film Capacitors MKP 10 0.033 uF 1000 VDC 6x15x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.3790 / $0.4160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.3200 | Buy Now |
Part Details for MKP1O123305B00KD00
MKP1O123305B00KD00 CAD Models
MKP1O123305B00KD00 Part Data Attributes
|
MKP1O123305B00KD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O123305B00KD00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1O123305B00KD00
This table gives cross-reference parts and alternative options found for MKP1O123305B00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O123305B00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QN2330BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1O123305B00KD00 vs 76QN2330BB30K |
C323A333K90C000 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, | Xiamen Faratronic Co Ltd | MKP1O123305B00KD00 vs C323A333K90C000 |
MKP1O123305B00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O123305B00KD00 vs MKP1O123305B00KB00 |
R76QN2330BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1O123305B00KD00 vs R76QN2330BB30K |
MKP1O123305B00KSSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1O123305B00KD00 vs MKP1O123305B00KSSD |