Part Details for MKP1T032206F00KSSD by Wima
Overview of MKP1T032206F00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T032206F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5570
|
Newark | Cap, 0.22Uf, 1.6Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1T032206F00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
1928-1460-ND
|
DigiKey | CAP FILM 0.22UF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1572 In Stock |
|
$1.1528 / $3.0200 | Buy Now |
DISTI #
505-MKP1T032206F00KS
|
Mouser Electronics | Film Capacitors .22uF 1600 Volts 10% RoHS: Compliant | 0 |
|
$1.1500 / $3.0000 | Order Now |
|
Future Electronics | Film Capacitors .22uF 1600 Volts 10% RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 Container: Box | 0Box |
|
$2.6800 / $2.7600 | Buy Now |
DISTI #
MKP10-220N/1.6KP27
|
TME | Capacitor: polypropylene, low ESR, 220nF, 15x26x31.5mm, THT, ±10% Min Qty: 1 | 99 |
|
$2.3200 / $3.8600 | Buy Now |
DISTI #
MKP1T032206F00KSSD
|
Avnet Abacus | MKP 10 0.22 F 10% 1600 VDC 15x26x31.5 RM27.5 bulk - standard (Alt: MKP1T032206F00KSSD) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
47D8602
|
Bürklin Elektronik | MKP film capacitor, 220 nF, ±10 %, 1.6 kV (DC), PP, 27.5 mm, MKP1T032206F00KSSD Min Qty: 3 | 96 |
|
$1.5943 / $2.4182 | Buy Now |
DISTI #
3442297
|
element14 Asia-Pacific | CAP, 0.22UF, 1.6KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$2.0045 / $3.1572 | Buy Now |
DISTI #
3442297
|
Farnell | CAP, 0.22UF, 1.6KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 95 |
|
$2.0616 / $3.6609 | Buy Now |
Part Details for MKP1T032206F00KSSD
MKP1T032206F00KSSD CAD Models
MKP1T032206F00KSSD Part Data Attributes
|
MKP1T032206F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T032206F00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |