-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1U011003C00KSSD-ND
|
DigiKey | MKP 10 1000 PF 2000 VDC 4X9X13 P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8880 In Stock |
|
$0.1497 / $0.6300 | Buy Now |
DISTI #
505-M101000/2000/10
|
Mouser Electronics | Film Capacitors 2000V 0.001uF 10% RoHS: Compliant | 2991 |
|
$0.1410 / $0.6300 | Buy Now |
|
Future Electronics | MKP Series Ø 13 x 4 mm 2000 V 0.001 uF ±10 % Polypropylene Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
MKP1U011003C00KSSD
|
Avnet Abacus | MKP 10 1000 pF 10% 2000 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1U011003C00KSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1U011003C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U011003C00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MKP1U011003C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U011003C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R746F1100JE00K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs R746F1100JE00K |
F463AG102K2K0L | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1U011003C00KSSD vs F463AG102K2K0L |
R746F1100JH00K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs R746F1100JH00K |
F463AG102K2K0C | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1U011003C00KSSD vs F463AG102K2K0C |
746F11005000K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs 746F11005000K |
R747F1100JM00K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs R747F1100JM00K |
R746F1100JB00K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs R746F1100JB00K |
R746F11005000K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs R746F11005000K |
R747F1100GY00K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs R747F1100GY00K |
747F11005000K | Film Capacitor, | KEMET Corporation | MKP1U011003C00KSSD vs 747F11005000K |