Part Details for MKP1V160RLG by Littelfuse Inc
Overview of MKP1V160RLG by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP1V160RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1V160RLGOSCT-ND
|
DigiKey | SIDAC 150-170V 900MA AXIAL Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
|
Ozdisan Elektronik | SIDAC 150-170V 900MA AXIAL | 0 |
|
$1.1153 / $1.2268 | RFQ |
Part Details for MKP1V160RLG
MKP1V160RLG CAD Models
MKP1V160RLG Part Data Attributes
|
MKP1V160RLG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MKP1V160RLG
Littelfuse Inc
SIDAC, 170V V(BO) Max, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 170 V | |
Breakover Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 100 mA | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.9 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP1V160RLG
This table gives cross-reference parts and alternative options found for MKP1V160RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V160RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V160RL | 170V, SIDAC, DO-41, PLASTIC, CASE 059A, 2 PIN | Motorola Mobility LLC | MKP1V160RLG vs MKP1V160RL |
MKP1V160 | 170V, SIDAC, DO-41, PLASTIC, CASE 059A, 2 PIN | Motorola Mobility LLC | MKP1V160RLG vs MKP1V160 |
MKP1V160RL | 170V, SIDAC, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | onsemi | MKP1V160RLG vs MKP1V160RL |
MKP1V160G | SIDAC, 170V V(BO) Max, DO-41, LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | Littelfuse Inc | MKP1V160RLG vs MKP1V160G |
MKP1V160G | SIDAC Bidirectional Trigger, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-REEL | onsemi | MKP1V160RLG vs MKP1V160G |