There are no models available for this part yet.
Overview of MKP2J014701B00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MKP2J014701B00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP2J014701B00JSSD-ND
|
DigiKey | MKP 2 4700 PF 630 VDC 3X7.5X7.2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1787 | Buy Now | |
DISTI #
505-MKP24700/630/5
|
Mouser Electronics | Film Capacitors 630V .0047uF 5% RoHS: Compliant | 9371 |
|
$0.1720 / $0.4700 | Buy Now | |
Future Electronics | MKP Series Ø 7.2 x 3 mm 630 V 4700 pF ±5 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3100 / $0.3750 | Buy Now | ||
DISTI #
MKP2J014701B00JSSD
|
Avnet Abacus | MKP 2 4700 pF 5% 630 VDC 3x7.5x7.2 RM5 bulk - standard (Alt: MKP2J014701B00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.5000 / $0.7700 | Buy Now | ||
DISTI #
MKP2J014701B00JSSD
|
Maritex | 7620 |
|
$0.0710 / $0.2810 | Buy Now |
CAD Models for MKP2J014701B00JSSD by Wima
Part Data Attributes for MKP2J014701B00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for MKP2J014701B00JSSD
This table gives cross-reference parts and alternative options found for MKP2J014701B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J014701B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J014701B00JA00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J014701B00JSSD vs MKP2J014701B00JA00 |
MKP2J014701B00JOSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J014701B00JSSD vs MKP2J014701B00JOSD |
MKP2J014701B00JI00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J014701B00JSSD vs MKP2J014701B00JI00 |
MKP2J014701B00JO00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J014701B00JSSD vs MKP2J014701B00JO00 |
MKP2J014701B00JN00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J014701B00JSSD vs MKP2J014701B00JN00 |
MKP2J014701B00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J014701B00JSSD vs MKP2J014701B00JF00 |