Part Details for MKP3V240 by Motorola Mobility LLC
Overview of MKP3V240 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP3V240
MKP3V240 CAD Models
MKP3V240 Part Data Attributes:
|
MKP3V240
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MKP3V240
Motorola Mobility LLC
250V, SIDAC, PLASTIC, SURMETIC50, CASE 267, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-201 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 267 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 250 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Holding Current-Nom | 100 mA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP3V240
This table gives cross-reference parts and alternative options found for MKP3V240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP3V240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V240RL | 250V, SIDAC, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | onsemi | MKP3V240 vs MKP3V240RL |
MKP3V240RL | 250V, SIDAC, PLASTIC, SURMETIC50, CASE 267, 2 PIN | Motorola Mobility LLC | MKP3V240 vs MKP3V240RL |
MKP3V240G | SIDAC Bidirectional Trigger, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX | onsemi | MKP3V240 vs MKP3V240G |