Filter Your Search
1 - 10 of 13 results
|
MKP3V240RLG
onsemi
|
$0.1244 | Yes | Yes | Transferred | 100 mA | 100 mA | 220 V | 250 V | SIDAC | SINGLE | 20 A | 180 V | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ONSEMI | DO-201 | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | 2 | 267-03 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
MKP3V240G
onsemi
|
$0.2680 | Yes | Yes | Transferred | 100 mA | 100 mA | 220 V | 250 V | SIDAC | SINGLE | 20 A | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ONSEMI | DO-201 | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | 2 | 267-03 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
MKP3V240G
Littelfuse Inc
|
$0.6280 | Yes | Obsolete | 100 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | O-PALF-W2 | Not Qualified | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||
|
MKP3V240RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.5 V | 100 mA | 250 V | SILICON SURGE PROTECTOR | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
MKP3V240
onsemi
|
Check for Price | Yes | Obsolete | 100 mA | 100 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | DO-201 | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | 2 | CASE 267-03 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
MKP3V240RL
onsemi
|
Check for Price | Yes | Obsolete | 100 mA | 100 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | 180 V | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ONSEMI | DO-201 | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | 2 | CASE 267-03 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
MKP3V240RL
Motorola Mobility LLC
|
Check for Price | Transferred | 1.5 V | 100 mA | 100 mA | 250 V | SIDAC | SINGLE | 20 A | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | DO-201 | LONG FORM, O-PALF-W2 | 2 | CASE 267 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MKP3V240
Motorola Mobility LLC
|
Check for Price | Transferred | 1.5 V | 100 mA | 100 mA | 250 V | 1 A | SIDAC | SINGLE | 20 A | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | DO-201 | LONG FORM, O-PALF-W2 | 2 | CASE 267 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MKP3V240
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.5 V | 100 mA | 100 mA | 250 V | 1 A | SIDAC | SINGLE | 20 A | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MKP3V240RL
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.5 V | 100 mA | 100 mA | 250 V | SIDAC | SINGLE | 20 A | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | PLASTIC, SURMETIC50, CASE 267, 2 PIN | unknown | EAR99 | 8541.30.00.80 |