Part Details for MKP4G022202C00KBSD by Wima
Overview of MKP4G022202C00KBSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G022202C00KBSD
MKP4G022202C00KBSD CAD Models
MKP4G022202C00KBSD Part Data Attributes
|
MKP4G022202C00KBSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G022202C00KBSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G022202C00KBSD
This table gives cross-reference parts and alternative options found for MKP4G022202C00KBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G022202C00KBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G022203C00KDSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G022202C00KBSD vs MKP1G022203C00KDSD |
R76223K400BDT | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G022202C00KBSD vs R76223K400BDT |
FKP4G022204C00KISD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G022202C00KBSD vs FKP4G022204C00KISD |
FKP4G022204C00KJSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G022202C00KBSD vs FKP4G022204C00KJSD |
R79MC2220DQ4-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G022202C00KBSD vs R79MC2220DQ4-K |
R76223K400BDL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G022202C00KBSD vs R76223K400BDL |
931A1E223K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MKP4G022202C00KBSD vs 931A1E223K |
MKP1G022203C00KBSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G022202C00KBSD vs MKP1G022203C00KBSD |
R79MC2220AA0-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G022202C00KBSD vs R79MC2220AA0-K |
MKP4G022203C00KISD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G022202C00KBSD vs MKP4G022203C00KISD |