Part Details for MKRKAFREQ2AB0P00R11 by Murata Manufacturing Co Ltd
Overview of MKRKAFREQ2AB0P00R11 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MKRKAFREQ2AB0P00R11
MKRKAFREQ2AB0P00R11 CAD Models
MKRKAFREQ2AB0P00R11 Part Data Attributes
|
MKRKAFREQ2AB0P00R11
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MKRKAFREQ2AB0P00R11
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 32.3MHz Min, 100MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.1% | |
Frequency Tolerance (MHz) | 0.5 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 32.3 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.8XB3.8XH1.75 (mm) | |
Surface Mount | YES |