Part Details for MKS2822-6-1-202 by Stocko Contact GmbH & Co Kg
Overview of MKS2822-6-1-202 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for MKS2822-6-1-202
MKS2822-6-1-202 CAD Models
MKS2822-6-1-202 Part Data Attributes
|
MKS2822-6-1-202
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKS2822-6-1-202
Stocko Contact GmbH & Co Kg
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MKF2802-6-0-202 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MKS2822-6-1-202
This table gives cross-reference parts and alternative options found for MKS2822-6-1-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2822-6-1-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11792G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | MKS2822-6-1-202 vs SL11792G |
68796-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MKS2822-6-1-202 vs 68796-002HLF |
TST-102-03-H-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MKS2822-6-1-202 vs TST-102-03-H-S |
67160-302 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MKS2822-6-1-202 vs 67160-302 |
8614-10-02-1-YO-9 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MKS2822-6-1-202 vs 8614-10-02-1-YO-9 |
8614-00-02-1-Y0-3-324-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MKS2822-6-1-202 vs 8614-00-02-1-Y0-3-324-LF |
TSW-102-21-S-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MKS2822-6-1-202 vs TSW-102-21-S-S-RA |
78977-802HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MKS2822-6-1-202 vs 78977-802HLF |
68015-802-255128LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MKS2822-6-1-202 vs 68015-802-255128LF |
2544H-1X-02FTK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | MKS2822-6-1-202 vs 2544H-1X-02FTK |