Part Details for MKS2B046801M00JC00 by Wima
Overview of MKS2B046801M00JC00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2B046801M00JC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2B046801M00JC00TB-ND
|
DigiKey | CAP FILM 6.8UF 5% 50VDC RADIAL Min Qty: 1600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.3993 | Buy Now |
DISTI #
505-MKS2B046801MJC
|
Mouser Electronics | Film Capacitors MKS 2 6.8 uF 50 VDC 8.5x14x7.2 PCM 5 RoHS: Compliant | 0 |
|
$1.3200 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.5400 | Buy Now |
Part Details for MKS2B046801M00JC00
MKS2B046801M00JC00 CAD Models
MKS2B046801M00JC00 Part Data Attributes:
|
MKS2B046801M00JC00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B046801M00JC00
Wima
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for MKS2B046801M00JC00
This table gives cross-reference parts and alternative options found for MKS2B046801M00JC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B046801M00JC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B046801M00JN00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B046801M00JC00 vs MKS2B046801M00JN00 |
MKS2B046801M00JO00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B046801M00JC00 vs MKS2B046801M00JO00 |
MKS2B046801M00JA00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B046801M00JC00 vs MKS2B046801M00JA00 |
MKS2B046801M00JI00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B046801M00JC00 vs MKS2B046801M00JI00 |
MKS2B046801M00JF00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B046801M00JC00 vs MKS2B046801M00JF00 |