Part Details for MKS2C043301K00KO00 by Wima
Overview of MKS2C043301K00KO00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2C043301K00KO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2C043301K00KO00TB-ND
|
DigiKey | CAP FILM 3.3UF 10% 63VDC RADIAL Min Qty: 2100 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5969 | Buy Now |
DISTI #
505-MKS2C043301KKO
|
Mouser Electronics | Film Capacitors MKS 2 3.3 uF 63 VDC 7.2x13x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.5430 / $0.6390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Roll | 0Roll |
|
$1.2600 | Buy Now |
DISTI #
78815499
|
Verical | Cap Film 3.3uF 63V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll Min Qty: 91 Package Multiple: 1 | Americas - 2075 |
|
$0.7176 / $0.9217 | Buy Now |
DISTI #
MKS2-3.3U/63-R
|
TME | Capacitor: polyester, 3.3uF, 40VAC, 63VDC, 5mm, ±10%, 7.2x13x7.2mm Min Qty: 1 | 2075 |
|
$0.5600 / $1.0600 | Buy Now |
DISTI #
MKS2C043301K00KO00
|
Avnet Abacus | MKS 2 3.3 F 10% 63 VDC 7.2x13x7.2 RM 5 ROLL H18.5 (Alt: MKS2C043301K00KO00) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2C043301K00KO00
MKS2C043301K00KO00 CAD Models
MKS2C043301K00KO00 Part Data Attributes
|
MKS2C043301K00KO00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C043301K00KO00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for MKS2C043301K00KO00
This table gives cross-reference parts and alternative options found for MKS2C043301K00KO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C043301K00KO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2C043301K00KF00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C043301K00KO00 vs MKS2C043301K00KF00 |
MKS2C043301K00KI00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C043301K00KO00 vs MKS2C043301K00KI00 |
MKS2C043301K00KA00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C043301K00KO00 vs MKS2C043301K00KA00 |