There are no models available for this part yet.
Overview of MKS4C051006B00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4C051006B00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46T6792
|
Newark | Cap, 10µf, 63V, 5%, Pet, Through Hole, Capacitance:10µf, Voltage Rating:63V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 5%, Product Range:Mks4 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, rohs Compliant: Yes |Wima MKS4C051006B00JSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$1.9200 / $3.1600 | Buy Now | |
DISTI #
1928-1689-ND
|
DigiKey | CAP FILM 10UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
393 In Stock |
|
$1.7342 / $4.7300 | Buy Now | |
DISTI #
505-MKS4C051006B00JS
|
Mouser Electronics | Film Capacitors 10 uF 63 VDC 5% RoHS: Compliant | 327 |
|
$1.7200 / $3.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$3.4100 | Buy Now | ||
DISTI #
MKS4C051006B00JSSD
|
Avnet Abacus | MKS 4 10.0 F 5% 63 VDC 11x21x31.5 RM 27.5 bulk pin 6-2 standard (Alt: MKS4C051006B00JSSD) RoHS: Compliant Min Qty: 918 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKS4C051006B00JSSD by Wima
Part Data Attributes for MKS4C051006B00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Tray
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKS4C051006B00JSSD
This table gives cross-reference parts and alternative options found for MKS4C051006B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C051006B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32524R0106J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4C051006B00JSSD vs B32524R0106J189 |
MKS4C051006B00JJ00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4C051006B00JSSD vs MKS4C051006B00JJ00 |
MKS4C051006B00JH00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4C051006B00JSSD vs MKS4C051006B00JH00 |
B32524R0106J000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4C051006B00JSSD vs B32524R0106J000 |
MKS4C051006B00JD00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4C051006B00JSSD vs MKS4C051006B00JD00 |
Related Parts for MKS4C051006B00JSSD
-
C4ATGBW5100A3FJFixed Capacitors
-
721-138/001-000Headers and Edge Type Connectors
-
STPS2150ARectifier Diodes
-
BLM21BD751SN1DData Line Filters
-
LPC1857JBD208EMicrocontrollers
-
TNY278GN-TLSwitching Regulator or Controllers
-
MC7812CTGLinear Regulator ICs
-
BSS138LSmall Signal Field-Effect Transistors
-
MMSZ5248B-TPZener Diodes