Part Details for MKS4C051006B00KSSD by Wima
Overview of MKS4C051006B00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4C051006B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4C051006B00KSSD-ND
|
DigiKey | MKS 4 10.0 UF 63 VDC 11X21X31.5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
676 In Stock |
|
$2.6330 / $3.2900 | Buy Now |
DISTI #
1928-MKS4C051006B00KSSD-ND
|
DigiKey | CAP FILM 10UF 10% 63VDC RADIAL Min Qty: 918 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7509 | Buy Now |
DISTI #
505-MKS4C051006B00KS
|
Mouser Electronics | Film Capacitors 10 uF 63 VDC 10% RoHS: Compliant | 81 |
|
$1.8400 / $3.0600 | Buy Now |
|
Future Electronics | MKS4 63 V 10 uF ±10% Radial LS=27.5 mm Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$3.0800 / $3.5700 | Buy Now |
DISTI #
60590412
|
Verical | Cap Film 10uF 63V PET 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 125°C Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2201 | Americas - 676 |
|
$2.7515 / $3.1389 | Buy Now |
DISTI #
MKS4C051006B00KSSD
|
TTI | Film Capacitors 10 uF 63 VDC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 541 In Stock |
|
$1.8100 / $2.1500 | Buy Now |
DISTI #
MKS4C051006B00KSSD
|
Avnet Abacus | MKS 4 10.0 F 10% 63 VDC 11x21x31.5 RM27.5 bulk - standard (Alt: MKS4C051006B00KSSD) RoHS: Compliant Min Qty: 918 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4C051006B00KSSD
MKS4C051006B00KSSD CAD Models
MKS4C051006B00KSSD Part Data Attributes
|
MKS4C051006B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C051006B00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKS4C051006B00KSSD
This table gives cross-reference parts and alternative options found for MKS4C051006B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C051006B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32524R0106K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4C051006B00KSSD vs B32524R0106K000 |
MKS4C051006B00KH00 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4C051006B00KSSD vs MKS4C051006B00KH00 |
MKS4C051006B00KB00 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4C051006B00KSSD vs MKS4C051006B00KB00 |