Part Details for MKS4C051006BD4JSSD by Wima
Overview of MKS4C051006BD4JSSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for MKS4C051006BD4JSSD
MKS4C051006BD4JSSD CAD Models
MKS4C051006BD4JSSD Part Data Attributes
|
MKS4C051006BD4JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C051006BD4JSSD
Wima
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | MKS4 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |