Part Details for MKX14W21004B00JI00 by Wima
Overview of MKX14W21004B00JI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX14W21004B00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX14W21004B00JI00TR-ND
|
DigiKey | MKP-X1 R 0.01 F 440 VAC 5X11X18 Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2793 | Buy Now |
DISTI #
505-MKX14W214BJI
|
Mouser Electronics | Safety Capacitors MKP-X1 R 0.01 uF 440 VAC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2450 / $0.2790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
Part Details for MKX14W21004B00JI00
MKX14W21004B00JI00 CAD Models
MKX14W21004B00JI00 Part Data Attributes
|
MKX14W21004B00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX14W21004B00JI00
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AECQ200; CSA; CUL; ENEC; IEC60384-14; UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKX14W21004B00JI00
This table gives cross-reference parts and alternative options found for MKX14W21004B00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX14W21004B00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O121004B00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W21004B00JI00 vs MKP1O121004B00JD00 |
MKP1O121004B00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W21004B00JI00 vs MKP1O121004B00JB00 |
MKX14W21004B00JSSD | Film Capacitor, | Wima | MKX14W21004B00JI00 vs MKX14W21004B00JSSD |
MKP1O121004B00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W21004B00JI00 vs MKP1O121004B00JJ00 |
MKX14W21004B00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W21004B00JI00 vs MKX14W21004B00JH00 |
R75QI21005000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX14W21004B00JI00 vs R75QI21005000J |
R75QI2100AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX14W21004B00JI00 vs R75QI2100AA00J |
MKP1O121004B00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W21004B00JI00 vs MKP1O121004B00JH00 |