Part Details for MKX2AW25604B00KD00 by Wima
Overview of MKX2AW25604B00KD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW25604B00KD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW25604B00KD00TB-ND
|
DigiKey | MKP-X2 0.056 F 305 VAC 5X11X18 P Min Qty: 4600 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2202 | Buy Now |
DISTI #
505-MKX2AW25604BKD
|
Mouser Electronics | Safety Capacitors MKP-X2 0.056 uF 305 VAC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2040 / $0.2350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 1150 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8470 | Buy Now |
Part Details for MKX2AW25604B00KD00
MKX2AW25604B00KD00 CAD Models
MKX2AW25604B00KD00 Part Data Attributes
|
MKX2AW25604B00KD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW25604B00KD00
Wima
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKX2AW25604B00KD00
This table gives cross-reference parts and alternative options found for MKX2AW25604B00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW25604B00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW25604B00KB00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW25604B00KD00 vs MKX2AW25604B00KB00 |
MKX2AW25604B00KSSD | Film Capacitor, | Wima | MKX2AW25604B00KD00 vs MKX2AW25604B00KSSD |
MKX2AW25604B00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW25604B00KD00 vs MKX2AW25604B00KH00 |
MKX2AW25604B00KJ00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW25604B00KD00 vs MKX2AW25604B00KJ00 |
MKX2AW25604B00KI00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW25604B00KD00 vs MKX2AW25604B00KI00 |
MKX2AW25604B00KF00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW25604B00KD00 vs MKX2AW25604B00KF00 |