Part Details for ML-00039 by Winchester Interconnect
Overview of ML-00039 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ML-00039
ML-00039 CAD Models
ML-00039 Part Data Attributes
|
ML-00039
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
ML-00039
Winchester Interconnect
Laser Diode, 532nm, TO-3, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Package Description | TO-3, 8 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 532 nm | |
Shape | ROUND | |
Size | 2.54 mm |