Part Details for ML1C226M05011TS by Samwha Electronics
Overview of ML1C226M05011TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML1C226M05011TS
ML1C226M05011TS CAD Models
ML1C226M05011TS Part Data Attributes
|
ML1C226M05011TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
ML1C226M05011TS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01056 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ML1C226M05011TS
This table gives cross-reference parts and alternative options found for ML1C226M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML1C226M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN016M0022A5F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ML1C226M05011TS vs SN016M0022A5F-0511 |
1220LCM0511RTN911M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ML1C226M05011TS vs 1220LCM0511RTN911M |
ESW226M016AC3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ML1C226M05011TS vs ESW226M016AC3JA |
UKL1C220MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ML1C226M05011TS vs UKL1C220MDAANA |
ML1C226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ML1C226M05011TS vs ML1C226M05011FS |
ESW226M016AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ML1C226M05011TS vs ESW226M016AC3LA |
MZ1C226M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1C226M05011TS vs MZ1C226M05011TS |
MZ1C226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1C226M05011TS vs MZ1C226M05011CS |
ESW226M016AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ML1C226M05011TS vs ESW226M016AC3AA |
MK1C226M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ML1C226M05011TS vs MK1C226M05011FS |