Part Details for ML1E106M05011FS by Samwha Electronics
Overview of ML1E106M05011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML1E106M05011FS
ML1E106M05011FS CAD Models
ML1E106M05011FS Part Data Attributes
|
ML1E106M05011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
ML1E106M05011FS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ML1E106M05011FS
This table gives cross-reference parts and alternative options found for ML1E106M05011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML1E106M05011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW106M025AC3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ML1E106M05011FS vs ESW106M025AC3EA |
UKL1E100MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ML1E106M05011FS vs UKL1E100MDAANA |
WL1E106M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ML1E106M05011FS vs WL1E106M05011TS |
MZ1E106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1E106M05011FS vs MZ1E106M05011CS |
ML1E106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ML1E106M05011FS vs ML1E106M05011CS |
SN025M0010A2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ML1E106M05011FS vs SN025M0010A2F-0511 |
MZ1E106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1E106M05011FS vs MZ1E106M05011FS |
WL1E106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1E106M05011FS vs WL1E106M05011FS |
MK1E106M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ML1E106M05011FS vs MK1E106M05011TS |
MK1E106M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ML1E106M05011FS vs MK1E106M05011FS |