ML1E227M0811MCS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of ML1E227M0811MCS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML1E227M0811MCS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML1E227M0811MCS by Samwha Electronics

ML1E227M0811MCS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.165 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
380 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ML1E227M0811MCS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for ML1E227M0811MCS

This table gives cross-reference parts and alternative options found for ML1E227M0811MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML1E227M0811MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41041A5227M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation ML1E227M0811MCS vs B41041A5227M008
ED1E221MNN08B5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Taiwan Chinsan Electronics Industrial Co Ltd ML1E227M0811MCS vs ED1E221MNN08B5
UHV1E221MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation ML1E227M0811MCS vs UHV1E221MPD1FV
RGA221M1ESF-0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp ML1E227M0811MCS vs RGA221M1ESF-0811P
RGA221M1ECC-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp ML1E227M0811MCS vs RGA221M1ECC-0811T
RFX1E221MISAFC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF DAEWOO Electronic Components ML1E227M0811MCS vs RFX1E221MISAFC
B41828A5227M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation ML1E227M0811MCS vs B41828A5227M008
NRSK221M25V8X11.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp ML1E227M0811MCS vs NRSK221M25V8X11.5SPF
RGA221M1EBK-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp ML1E227M0811MCS vs RGA221M1EBK-0811
NRE-HL221M25V8X11.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp ML1E227M0811MCS vs NRE-HL221M25V8X11.5F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML1E227M0811MCS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML1E227M0811MCS by Samwha Electronics

Select Manufacturer
Which Manufacturer of ML1E227M0811MCS would you like to use for your alert(s)?
  • Please alert me when ML1E227M0811MCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML1E227M0811MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML1E227M0811MCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML1E227M0811MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML1E227M0811MCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML1E227M0811MCS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: