Part Details for ML1H476M6L011CS by Samwha Electronics
Overview of ML1H476M6L011CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML1H476M6L011CS
ML1H476M6L011CS CAD Models
ML1H476M6L011CS Part Data Attributes
|
ML1H476M6L011CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
ML1H476M6L011CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 202.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ML1H476M6L011CS
This table gives cross-reference parts and alternative options found for ML1H476M6L011CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML1H476M6L011CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1H476M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1H476M6L011CS vs LQ1H476M6L011FS |
50YXF47MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ML1H476M6L011CS vs 50YXF47MCE6.3X11 |
NRE-JL470M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ML1H476M6L011CS vs NRE-JL470M50V6.3X11TBSTF |
ML1H476M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ML1H476M6L011CS vs ML1H476M6L011FS |
50YXJ47MT16.3X11 | CAP ALUM 47UF 20% 50V RADIAL | Rubycon Corporation | ML1H476M6L011CS vs 50YXJ47MT16.3X11 |
50YXF47MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ML1H476M6L011CS vs 50YXF47MEFCKC6.3X11 |
WF1H476M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ML1H476M6L011CS vs WF1H476M6L011FS |
SC050M0047AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ML1H476M6L011CS vs SC050M0047AZF-0611 |
8470LFMAA11RXN0110 | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ML1H476M6L011CS vs 8470LFMAA11RXN0110 |
50YXF47MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ML1H476M6L011CS vs 50YXF47MEFCCE6.3X11 |