Signal Circuits
ML2003CP
Description: Log Or Antilog Amplifier, 1 Func, 0.0199MHz Band Width, CMOS, PDIP18, PLASTIC, DIP-18

Overview of ML2003CP by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML2003CP by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML2003CP by Rochester Electronics LLC

ML2003CP
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom
0.0199 MHz
JESD-30 Code
R-PDIP-T18
Length
22.86 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-4 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Negative Input Voltage-Max
-3 V
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Positive Input Voltage-Max
3 V
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ML2003CP
    Rochester Electronics LLC
    Log Or Antilog Amplifier, 1 Func, 0.0199MHz Band Width, CMOS, PDIP18, PLASTIC, DIP-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML2003CP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML2003CP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ML2003CP would you like to use for your alert(s)?
  • Please alert me when ML2003CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML2003CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML2003CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML2003CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML2003CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML2003CP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: