There are no models available for this part yet.
Overview of ML2003IQ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ML2003IQ by Rochester Electronics LLC
Part Data Attributes for ML2003IQ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFN
|
Package Description
|
QCCJ,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
LOG OR ANTILOG AMPLIFIER
|
Bandwidth-Nom
|
0.0199 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.9662 mm
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-4 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Negative Input Voltage-Max
|
-3 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Positive Input Voltage-Max
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max (Isup)
|
4 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.9662 mm
|
Alternate Parts for ML2003IQ
This table gives cross-reference parts and alternative options found for ML2003IQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2003IQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2003CQ | Log Or Antilog Amplifier, 1 Func, 0.0199MHz Band Width, CMOS, PQCC20, PLASTIC, CC-20 | Rochester Electronics LLC | ML2003IQ vs ML2003CQ |