Part Details for ML2011 by Broadcom Limited
Results Overview of ML2011 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML2011 Information
ML2011 by Broadcom Limited is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: ML2011 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ML2011 Part Data Attributes
|
|
ML2011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ML2011
Broadcom Limited
RF and Baseband Circuit
|
| Part Life Cycle Code | Transferred | |
| Package Description | Fbga-200 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B200 | |
| Number of Functions | 1 | |
| Number of Terminals | 200 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Supply Voltage-Nom | 2 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Terminal Form | Ball | |
| Terminal Position | Bottom |