ML2A106M6L011CS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of ML2A106M6L011CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML2A106M6L011CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML2A106M6L011CS by Samwha Electronics

ML2A106M6L011CS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.03 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
86.1 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ML2A106M6L011CS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for ML2A106M6L011CS

This table gives cross-reference parts and alternative options found for ML2A106M6L011CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2A106M6L011CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2100MAMAA11RXN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 2100MAMAA11RXN211M
8100MAMAA11RTN911F CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 8100MAMAA11RTN911F
8100MAMAA11RXN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 8100MAMAA11RXN111B
1100MAMAA11RTN211R CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 1100MAMAA11RTN211R
8100MAMAA11RX07P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 8100MAMAA11RX07P
8100MAMAA11RXN5P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 8100MAMAA11RXN5P
NRE-FL100M100V6.3X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp ML2A106M6L011CS vs NRE-FL100M100V6.3X11SP7.5LSF
1100MAMAA11RXN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 1100MAMAA11RXN411M
8100MAMAA11RT00J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd ML2A106M6L011CS vs 8100MAMAA11RT00J
DJ310100 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Dubilier ML2A106M6L011CS vs DJ310100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML2A106M6L011CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML2A106M6L011CS by Samwha Electronics

Select Manufacturer
Which Manufacturer of ML2A106M6L011CS would you like to use for your alert(s)?
  • Please alert me when ML2A106M6L011CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML2A106M6L011CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML2A106M6L011CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML2A106M6L011CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML2A106M6L011CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML2A106M6L011CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: