Part Details for ML4431CQ by RF Micro Devices Inc
Overview of ML4431CQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4431CQ
ML4431CQ CAD Models
ML4431CQ Part Data Attributes
|
ML4431CQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4431CQ
RF Micro Devices Inc
Head Positioning Circuit, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | HEAD POSITIONING CIRCUIT | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 14.045 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for ML4431CQ
This table gives cross-reference parts and alternative options found for ML4431CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4431CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R512M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML4431CQ vs 32R512M-8CW |
SSI32R5111RM-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML4431CQ vs SSI32R5111RM-8CL |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | ML4431CQ vs SSI32R511-8F |
SSI32R511M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML4431CQ vs SSI32R511M-8CW |
32R2103R-8CGT32R | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP32 | Silicon Systems Inc | ML4431CQ vs 32R2103R-8CGT32R |
BA6612KVP | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | ML4431CQ vs BA6612KVP |
VM525825TQ | Read/Write Amplifier Circuit, 8 Channel, PQFP32, TQFP-32 | VTC Inc | ML4431CQ vs VM525825TQ |
CXA1720Q | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PQFP32, 7 X 7 MM, PLASTIC, QFP-32 | Sony Semiconductor | ML4431CQ vs CXA1720Q |
AN8497SA | CD Motor Driver, PDSO32, SSOP-32 | Panasonic Electronic Components | ML4431CQ vs AN8497SA |
32R516RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML4431CQ vs 32R516RM-8CW |