Part Details for ML4644CQ by RF Micro Devices Inc
Overview of ML4644CQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4644CQ
ML4644CQ CAD Models
ML4644CQ Part Data Attributes
|
ML4644CQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4644CQ
RF Micro Devices Inc
Ethernet Transceiver, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.205 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.205 mm |
Alternate Parts for ML4644CQ
This table gives cross-reference parts and alternative options found for ML4644CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4644CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | ML4644CQ vs TJF1052IT/1 |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | ML4644CQ vs ATT2X02-MC |
AM79C984AJCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | ML4644CQ vs AM79C984AJCT |
LA2360M | Ethernet Transceiver, 1-Trnsvr, PDSO8, 0.225 INCH, MFP-8 | SANYO Electric Co Ltd | ML4644CQ vs LA2360M |
TM1250DSA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | ML4644CQ vs TM1250DSA1 |
SMC83C694D | Ethernet Transceiver, PQCC44, PLASTIC, LCC-44 | SMSC | ML4644CQ vs SMC83C694D |
ATA6562-GBQW0 | Ethernet Transceiver | Microchip Technology Inc | ML4644CQ vs ATA6562-GBQW0 |
DP83223MDCT | DATACOM, ETHERNET TRANSCEIVER, UUC28 | Texas Instruments | ML4644CQ vs DP83223MDCT |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | ML4644CQ vs AM79C982-4JCT |
PI2C5001J | Ethernet Transceiver, 4-Trnsvr, PQCC44, 0.680 X 0.680 INCH, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | ML4644CQ vs PI2C5001J |