Part Details for ML4705S-30 by MACOM
Overview of ML4705S-30 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ML4705S-30
ML4705S-30 CAD Models
ML4705S-30 Part Data Attributes
|
ML4705S-30
MACOM
Buy Now
Datasheet
|
Compare Parts:
ML4705S-30
MACOM
Impatt Diode, 10GHz Min, 12GHz Max, Silicon, Continuous Wave
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.8 W | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | IMPATT DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 10 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | IMPACT AVALANCHE TRANSIT TIME | |
Terminal Form | NO LEAD | |
Terminal Position | END |