Part Details for ML610401-XXXTBZ03A by LAPIS Semiconductor Co Ltd
Overview of ML610401-XXXTBZ03A by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML610401-XXXTBZ03A
ML610401-XXXTBZ03A CAD Models
ML610401-XXXTBZ03A Part Data Attributes:
|
ML610401-XXXTBZ03A
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML610401-XXXTBZ03A
LAPIS Semiconductor Co Ltd
RISC Microcontroller, 8-Bit, MROM, 0.625MHz, CMOS, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | QFP, TQFP64,.47SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 3072 | |
ROM Programmability | MROM | |
Speed | 0.625 MHz | |
Supply Current-Max | 0.08 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |