Part Details for ML6711-102 by TE Connectivity
Overview of ML6711-102 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ML6711-102
ML6711-102 CAD Models
ML6711-102 Part Data Attributes
|
ML6711-102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML6711-102
TE Connectivity
1MHz - 100MHz RF/MICROWAVE LIMITER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 37 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Power-Max | 7 dBm | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.3 |
Alternate Parts for ML6711-102
This table gives cross-reference parts and alternative options found for ML6711-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML6711-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML6711-102 | Limiter, 1MHz Min, 100MHz Max, | MACOM | ML6711-102 vs ML6711-102 |