Part Details for ML7815FA by Micro Electronics Corporation
Overview of ML7815FA by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML7815FA
ML7815FA CAD Models
ML7815FA Part Data Attributes
|
ML7815FA
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ML7815FA
Micro Electronics Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220F, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Part Package Code | TO-220F | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ML7815FA
This table gives cross-reference parts and alternative options found for ML7815FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML7815FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7815AIG-DESC | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | ML7815FA vs IP7815AIG-DESC |
LM340T-15 | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | ML7815FA vs LM340T-15 |
IP7815AIG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | ML7815FA vs IP7815AIG-8QR-B |
KA7815I | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | ML7815FA vs KA7815I |
IP7815AIG-8QR-B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | ML7815FA vs IP7815AIG-8QR-B |
BA17815T-E2 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | ML7815FA vs BA17815T-E2 |
KA7815TSTU | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | ML7815FA vs KA7815TSTU |
IP7815AGF-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN | TT Electronics Resistors | ML7815FA vs IP7815AGF-8QR-B |
IP7815AG-8QR-BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | ML7815FA vs IP7815AG-8QR-BR1 |
MCT7815CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | ML7815FA vs MCT7815CT |