Part Details for ML792H28-01 by Mitsubishi Electric
Overview of ML792H28-01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for ML792H28-01
ML792H28-01 CAD Models
ML792H28-01 Part Data Attributes:
|
ML792H28-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML792H28-01
Mitsubishi Electric
Laser Diode, 1310nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 1310 nm | |
Threshold Current-Max | 20 mA |