Part Details for ML9SM11-02-37 by Mitsubishi Electric
Overview of ML9SM11-02-37 by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ML9SM11-02-37
ML9SM11-02-37 CAD Models
ML9SM11-02-37 Part Data Attributes
|
ML9SM11-02-37
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML9SM11-02-37
Mitsubishi Electric
Laser Diode, 1556nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.085 A | |
Forward Voltage-Max | 1.8 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 1556 nm | |
Response Time-Max | 1.5e-10 s | |
Semiconductor Material | InGaAsP | |
Threshold Current-Max | 35 mA |