Part Details for MLASE063SB7472MFNA01 by TAIYO YUDEN
Overview of MLASE063SB7472MFNA01 by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE063SB7472MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE063SB7472MFNA01TR-ND
|
DigiKey | CAP CER 4700PF 16V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
MLASE063SB7472MFNA
|
Avnet Americas | CAP, MLCC, 0201, 16V, X7R, 4700PF 20%, T&R - Tape and Reel (Alt: MLASE063SB7472MFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0044 / $0.0089 | Buy Now |
DISTI #
963-MLASE063SB7472MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0201 20% Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0066 | Buy Now |
Part Details for MLASE063SB7472MFNA01
MLASE063SB7472MFNA01 CAD Models
MLASE063SB7472MFNA01 Part Data Attributes:
|
MLASE063SB7472MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE063SB7472MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASE063SB7472MFNA01
This table gives cross-reference parts and alternative options found for MLASE063SB7472MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE063SB7472MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-472MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASE063SB7472MFNA01 vs C0201X7R160-472MPU |
C0201X7R160-472MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASE063SB7472MFNA01 vs C0201X7R160-472MGU |
C0201X7R160-472MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASE063SB7472MFNA01 vs C0201X7R160-472MGE |
CMC-016/472MX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MLASE063SB7472MFNA01 vs CMC-016/472MX0201T13F |