Part Details for MLASE21GAB5106KTNA01 by TAIYO YUDEN
Overview of MLASE21GAB5106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE21GAB5106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE21GAB5106KTNA01TR-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0328 | Buy Now |
DISTI #
MLASE21GAB5106KTNA
|
Avnet Americas | CAP ,MLCC ,0805,16V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MLASE21GAB5106KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
963-MLASE21GAB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0308 | Buy Now |
Part Details for MLASE21GAB5106KTNA01
MLASE21GAB5106KTNA01 CAD Models
MLASE21GAB5106KTNA01 Part Data Attributes
|
MLASE21GAB5106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE21GAB5106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASE21GAB5106KTNA01
This table gives cross-reference parts and alternative options found for MLASE21GAB5106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE21GAB5106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R15X106KT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MLASE21GAB5106KTNA01 vs 160R15X106KT4T |
CM21X5R106K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MLASE21GAB5106KTNA01 vs CM21X5R106K16AT |
0805X106K160N3 | Ceramic Capacitor, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | Hitano Enterprise Corp | MLASE21GAB5106KTNA01 vs 0805X106K160N3 |
MMASE21GBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASE21GAB5106KTNA01 vs MMASE21GBB5106KTNA18 |
CM21X5R106K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MLASE21GAB5106KTNA01 vs CM21X5R106K16AT |
MCASE21GBB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASE21GAB5106KTNA01 vs MCASE21GBB5106KTNA1J |
CS2012X5R106K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samwha Electronics | MLASE21GAB5106KTNA01 vs CS2012X5R106K160NRE |
MMASE21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASE21GAB5106KTNA01 vs MMASE21GBB5106KTNA01 |
160R15X106KT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MLASE21GAB5106KTNA01 vs 160R15X106KT4E |
MBASE21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASE21GAB5106KTNA01 vs MBASE21GBB5106KTNA01 |