Part Details for MLASG21GSB7105KTNA01 by TAIYO YUDEN
Overview of MLASG21GSB7105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASG21GSB7105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASG21GSB7105KTNA01TR-ND
|
DigiKey | CAP CER 1UF 35V X7R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0389 | Buy Now |
DISTI #
MLASG21GSB7105KTNA
|
Avnet Americas | CAP ,MLCC ,0805,35V ,X7R,1UF 10% ,T&R - Tape and Reel (Alt: MLASG21GSB7105KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0277 / $0.0312 | Buy Now |
DISTI #
963-MLASG21GSB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0300 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0234 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0208 / $0.0323 | Buy Now |
Part Details for MLASG21GSB7105KTNA01
MLASG21GSB7105KTNA01 CAD Models
MLASG21GSB7105KTNA01 Part Data Attributes
|
MLASG21GSB7105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASG21GSB7105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASG21GSB7105KTNA01
This table gives cross-reference parts and alternative options found for MLASG21GSB7105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASG21GSB7105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCG21GCB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASG21GSB7105KTNA01 vs MCJCG21GCB7105KTPA1J |
MBASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASG21GSB7105KTNA01 vs MBASG21GSB7105KTNA01 |
MSASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASG21GSB7105KTNA01 vs MSASG21GSB7105KTNA01 |
MBJCG21GCB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASG21GSB7105KTNA01 vs MBJCG21GCB7105KTPA01 |
GMK212B7105KG | CAP,CERAMIC,1UF,35VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | MLASG21GSB7105KTNA01 vs GMK212B7105KG |
MMASG21GSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASG21GSB7105KTNA01 vs MMASG21GSB7105KTNA18 |