There are no models available for this part yet.
Overview of MLASJ042SB5104KWNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASJ042SB5104KWNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLASJ042SB5104KWNA01TR-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0191 | Buy Now | |
DISTI #
MLASJ042SB5104KWNA
|
Avnet Americas | CAP ,MLCC ,01005,6.3V,X5R,0.1UF 10% ,T&R(XL) - Tape and Reel (Alt: MLASJ042SB5104KWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0150 / $0.0187 | Buy Now | |
DISTI #
963-MLASJ042SB5104KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 01005 10% Medical RoHS: Compliant | 0 |
|
$0.0160 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0140 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0173 | Buy Now | ||
DISTI #
MLASJ042SB5104KWNA01
|
Avnet Abacus | CAP ,MLCC ,01005,6.3V,X5R,0.1UF 10% ,T&R(XL) (Alt: MLASJ042SB5104KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MLASJ042SB5104KWNA01 by TAIYO YUDEN
Part Data Attributes for MLASJ042SB5104KWNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for MLASJ042SB5104KWNA01
This table gives cross-reference parts and alternative options found for MLASJ042SB5104KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ042SB5104KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM022R60J104KE15L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | MLASJ042SB5104KWNA01 vs GRM022R60J104KE15L |
CM02X5R104K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 01005, | KYOCERA Corporation | MLASJ042SB5104KWNA01 vs CM02X5R104K06AH |
C01005X5R6R3-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASJ042SB5104KWNA01 vs C01005X5R6R3-104KPU |
KGM02AR50J104KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0101, CHIP | Kyocera AVX Components | MLASJ042SB5104KWNA01 vs KGM02AR50J104KH |
01016D104KAT9A | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 01005, | Kyocera AVX Components | MLASJ042SB5104KWNA01 vs 01016D104KAT9A |
C01005X5R6R3-104KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASJ042SB5104KWNA01 vs C01005X5R6R3-104KPD |
C01005X5R6R3-104KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASJ042SB5104KWNA01 vs C01005X5R6R3-104KGU |
CMC-6R3/104KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MLASJ042SB5104KWNA01 vs CMC-6R3/104KX501005WF |
C01005X5R6R3-104KPBP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, | VENKEL LTD | MLASJ042SB5104KWNA01 vs C01005X5R6R3-104KPBP |
01R5X104K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | MLASJ042SB5104KWNA01 vs 01R5X104K6R3CT |