Part Details for MLASJ31LAB5107MTNA01 by TAIYO YUDEN
Overview of MLASJ31LAB5107MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASJ31LAB5107MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASJ31LAB5107MTNA01TR-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1419 | Buy Now |
DISTI #
MLASJ31LAB5107MTNA
|
Avnet Americas | CAP ,MLCC ,1206, 6.3V,X5R,100UF+/-20% ,T&R - Tape and Reel (Alt: MLASJ31LAB5107MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1387 / $0.1563 | Buy Now |
DISTI #
963-MLJ31LAB5107MTNA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.1270 / $0.5200 | Order Now |
|
Future Electronics | 100 F 20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1171 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1158 / $0.1518 | Buy Now |
Part Details for MLASJ31LAB5107MTNA01
MLASJ31LAB5107MTNA01 CAD Models
MLASJ31LAB5107MTNA01 Part Data Attributes:
|
MLASJ31LAB5107MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASJ31LAB5107MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASJ31LAB5107MTNA01
This table gives cross-reference parts and alternative options found for MLASJ31LAB5107MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ31LAB5107MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R107MCPS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Darfon Corporation | MLASJ31LAB5107MTNA01 vs C3216X5R107MCPS |
MMASJ31LBB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASJ31LAB5107MTNA01 vs MMASJ31LBB5107MTNA01 |
MSASJ31LAB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASJ31LAB5107MTNA01 vs MSASJ31LAB5107MTNA01 |
MMASJ31LBB5107MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASJ31LAB5107MTNA01 vs MMASJ31LBB5107MTNA18 |
GRM31CR60J107MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MLASJ31LAB5107MTNA01 vs GRM31CR60J107MEA8L |
MBASJ31LBB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASJ31LAB5107MTNA01 vs MBASJ31LBB5107MTNA01 |
1206W107M6R3PB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Aillen | MLASJ31LAB5107MTNA01 vs 1206W107M6R3PB |
C3216X5R107MCP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Darfon Corporation | MLASJ31LAB5107MTNA01 vs C3216X5R107MCP |
MBASJ31LBB5107MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASJ31LAB5107MTNA01 vs MBASJ31LBB5107MTNA18 |