Part Details for MLASL042SB5331MWNA01 by TAIYO YUDEN
Overview of MLASL042SB5331MWNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASL042SB5331MWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASL042SB5331MWNA01TR-ND
|
DigiKey | CAP CER 330PF 10V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
MLASL042SB5331MWNA
|
Avnet Americas | CAP ,MLCC ,01005,10V ,X5R,330PF 20% ,T&R(XL) - Tape and Reel (Alt: MLASL042SB5331MWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
963-MLASL042SB5331MW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 330pF X5R 01005 20% Medical RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0086 / $0.0117 | Buy Now |
Part Details for MLASL042SB5331MWNA01
MLASL042SB5331MWNA01 CAD Models
MLASL042SB5331MWNA01 Part Data Attributes
|
MLASL042SB5331MWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASL042SB5331MWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MLASL042SB5331MWNA01
This table gives cross-reference parts and alternative options found for MLASL042SB5331MWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASL042SB5331MWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK042BJ331MC-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MLASL042SB5331MWNA01 vs LMK042BJ331MC-T |
MSASL042SB5331MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MLASL042SB5331MWNA01 vs MSASL042SB5331MWNA01 |
CMC-010/331MX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MLASL042SB5331MWNA01 vs CMC-010/331MX501005WF |
CMC-010/331MX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MLASL042SB5331MWNA01 vs CMC-010/331MX501005TF |
CMC-010/331MX501005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MLASL042SB5331MWNA01 vs CMC-010/331MX501005T13F |