Part Details for MLASL063SC6224MFNA01 by TAIYO YUDEN
Overview of MLASL063SC6224MFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASL063SC6224MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASL063SC6224MFNA01TR-ND
|
DigiKey | CAP CER 0.22UF 10V X6S 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now |
DISTI #
MLASL063SC6224MFNA
|
Avnet Americas | CAP ,MLCC ,0201,10V ,X6S,0.22UF 20% ,T&R - Tape and Reel (Alt: MLASL063SC6224MFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0340 / $0.0383 | Buy Now |
DISTI #
963-MLASL063SC6224MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X6S 0201 20% Medical RoHS: Compliant | 0 |
|
$0.0330 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0280 / $0.0355 | Buy Now |
Part Details for MLASL063SC6224MFNA01
MLASL063SC6224MFNA01 CAD Models
MLASL063SC6224MFNA01 Part Data Attributes
|
MLASL063SC6224MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASL063SC6224MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASL063SC6224MFNA01
This table gives cross-reference parts and alternative options found for MLASL063SC6224MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASL063SC6224MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL063SC6224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MLASL063SC6224MFNA01 vs MSASL063SC6224MFNA01 |
GRM033C81A224ME01W | Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | MLASL063SC6224MFNA01 vs GRM033C81A224ME01W |
GRM033C81A224ME01J | Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | MLASL063SC6224MFNA01 vs GRM033C81A224ME01J |