Part Details for MLASL32NSB7106MTNA01 by TAIYO YUDEN
Overview of MLASL32NSB7106MTNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASL32NSB7106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASL32NSB7106MTNA01TR-ND
|
DigiKey | CAP CER 10UF 10V X7R 1210 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1182 | Buy Now |
DISTI #
MLASL32NSB7106MTNA01
|
Avnet Americas | CAP ,MLCC ,1210,10V ,X7R,10UF 20% ,T&R - Tape and Reel (Alt: MLASL32NSB7106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1027 / $0.1157 | Buy Now |
DISTI #
963-MLASL32NSB7106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.0980 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0857 / $0.1124 | Buy Now |
DISTI #
MLASL32NSB7106MTNA01
|
Avnet Americas | CAP ,MLCC ,1210,10V ,X7R,10UF 20% ,T&R - Tape and Reel (Alt: MLASL32NSB7106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1027 / $0.1157 | Buy Now |
DISTI #
MLASL32NSB7106MTNA01
|
Avnet Americas | CAP ,MLCC ,1210,10V ,X7R,10UF 20% ,T&R - Tape and Reel (Alt: MLASL32NSB7106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1027 / $0.1157 | Buy Now |
Part Details for MLASL32NSB7106MTNA01
MLASL32NSB7106MTNA01 CAD Models
MLASL32NSB7106MTNA01 Part Data Attributes
|
MLASL32NSB7106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASL32NSB7106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MLASL32NSB7106MTNA01
This table gives cross-reference parts and alternative options found for MLASL32NSB7106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASL32NSB7106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK325B7106MN | CAP,CERAMIC,10UF,10VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | MLASL32NSB7106MTNA01 vs LMK325B7106MN |
C1210X7R100-106MN6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | MLASL32NSB7106MTNA01 vs C1210X7R100-106MN6E |
MSASL32NSB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLASL32NSB7106MTNA01 vs MSASL32NSB7106MTNA01 |