Part Details for MLASP31LBB5227MTNA01 by TAIYO YUDEN
Overview of MLASP31LBB5227MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASP31LBB5227MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASP31LBB5227MTNA01TR-ND
|
DigiKey | CAP CER 220UF 2.5V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6756 | Buy Now |
DISTI #
MLASP31LBB5227MTNA
|
Avnet Americas | CAPACITOR,CERAMIC,1206,2.5V,X5R,220 F, 20% - Tape and Reel (Alt: MLASP31LBB5227MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7549 / $0.8505 | Buy Now |
DISTI #
963-MLASP31LBB5227MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 220uF X5R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.6420 / $0.6750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.3500 | Buy Now |
DISTI #
MLASP31LBB5227MTNA
|
Avnet Americas | CAPACITOR,CERAMIC,1206,2.5V,X5R,220 F, 20% - Tape and Reel (Alt: MLASP31LBB5227MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7549 / $0.8505 | Buy Now |
Part Details for MLASP31LBB5227MTNA01
MLASP31LBB5227MTNA01 CAD Models
MLASP31LBB5227MTNA01 Part Data Attributes:
|
MLASP31LBB5227MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASP31LBB5227MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |