Part Details for MLAYT31LBLD106KTNA01 by TAIYO YUDEN
Overview of MLAYT31LBLD106KTNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAYT31LBLD106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAYT31LBLD106KTNA01TR-ND
|
DigiKey | CAP CER 10UF 25V X5R 1206 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3119 | Buy Now |
DISTI #
MLAYT31LBLD106KTNA01
|
Avnet Americas | CAP ,LOW DISTORT,1206,25V,10UF 10% ,T&R - Tape and Reel (Alt: MLAYT31LBLD106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3365 / $0.3791 | Buy Now |
DISTI #
963-MLAYT31LBLD106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.2900 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3021 / $0.3513 | Buy Now |
DISTI #
MLAYT31LBLD106KTNA01
|
Avnet Americas | CAP ,LOW DISTORT,1206,25V,10UF 10% ,T&R - Tape and Reel (Alt: MLAYT31LBLD106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3365 / $0.3791 | Buy Now |
DISTI #
MLAYT31LBLD106KTNA01
|
Avnet Americas | CAP ,LOW DISTORT,1206,25V,10UF 10% ,T&R - Tape and Reel (Alt: MLAYT31LBLD106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3365 / $0.3791 | Buy Now |
Part Details for MLAYT31LBLD106KTNA01
MLAYT31LBLD106KTNA01 CAD Models
MLAYT31LBLD106KTNA01 Part Data Attributes
|
MLAYT31LBLD106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAYT31LBLD106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLAYT31LBLD106KTNA01
This table gives cross-reference parts and alternative options found for MLAYT31LBLD106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAYT31LBLD106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAYT31LBLD106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLAYT31LBLD106KTNA01 vs MSAYT31LBLD106KTNA01 |
CS3216X5R106K250NRI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | MLAYT31LBLD106KTNA01 vs CS3216X5R106K250NRI |
C1206B106K025T | CAP,CERAMIC,10UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | MLAYT31LBLD106KTNA01 vs C1206B106K025T |
MMAST31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLAYT31LBLD106KTNA01 vs MMAST31LSB5106KTNA18 |
MMAST31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLAYT31LBLD106KTNA01 vs MMAST31LSB5106KTNA01 |
TMK316BJ106KL | CAP,CERAMIC,10UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | MLAYT31LBLD106KTNA01 vs TMK316BJ106KL |
MBAST31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLAYT31LBLD106KTNA01 vs MBAST31LSB5106KTNA01 |
MBAST31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLAYT31LBLD106KTNA01 vs MBAST31LSB5106KTNA18 |