-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5633
|
Newark | Socket, 1.0Mm, Smt, 2X46 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:92Contacts, Connector Mounting:Surface Mount, Product Range:Mle Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec MLE-146-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$9.8600 / $15.1400 | Buy Now |
DISTI #
612-MLE-146-01-G-DV-ND
|
DigiKey | CONN RECEPT 92POS 1MM DUAL SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5700 | Buy Now |
DISTI #
MLE-146-01-G-DV
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 92 Contacts, Surface Mount, Tiger Beam MLE - Rail/Tube (Alt: MLE-146-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 160 Factory Stock |
|
$9.3800 / $14.6300 | Buy Now |
DISTI #
200-MLE14601GDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.3400 / $14.6300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.6600 / $15.4300 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Beam Cost-Effective Single Min Qty: 1 | 106 |
|
$9.3800 / $14.6300 | Buy Now |
DISTI #
000000000003074646
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 160 |
|
$8.1700 / $14.6300 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.6600 / $15.4300 | Buy Now |
DISTI #
5cd8ff2ccd7c1c4c38531ef2
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 160 |
|
$3.3400 / $14.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLE-146-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-146-01-G-DV
Samtec Inc
Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER BEAM CONTACT | |
Body Breadth | 0.121 inch | |
Body Depth | 0.123 inch | |
Body Length | 1.794 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 92 |