Part Details for MLED91 by Motorola Mobility LLC
Overview of MLED91 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLED91
MLED91 CAD Models
MLED91 Part Data Attributes
|
MLED91
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLED91
Motorola Mobility LLC
1 ELEMENT, INFRARED LED, 940 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 6 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Spectral Bandwidth | 48 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |
Alternate Parts for MLED91
This table gives cross-reference parts and alternative options found for MLED91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLED91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5F1 | Infrared LED, 1.98mm, 1-Element, 940nm | Harris Semiconductor | MLED91 vs F5F1 |
F5F1 | Infrared LED, 1.98mm, 1-Element, 940nm, | QT Optoelectronics | MLED91 vs F5F1 |
OP140C | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics Resistors | MLED91 vs OP140C |
MLED91 | Infrared LED, 1-Element, 940nm | Motorola Semiconductor Products | MLED91 vs MLED91 |
SEP8506-002 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | MLED91 vs SEP8506-002 |
MLED71 | 1.14 mm, 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | MLED91 vs MLED71 |
OP140C | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics OPTEK Technology | MLED91 vs OP140C |