| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL160808TR15K | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD | MLF0603-R15KB vs CL160808TR15K |
| MLF1608DR15KB | TDK Corporation | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, | MLF0603-R15KB vs MLF1608DR15KB |
Part Details for MLF0603-R15KB by VENKEL LTD
Results Overview of MLF0603-R15KB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF0603-R15KB Information
MLF0603-R15KB by VENKEL LTD is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MLF0603-R15KB by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLF0603-R15KB Part Data Attributes
|
|
MLF0603-R15KB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MLF0603-R15KB
VENKEL LTD
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ferrite | |
| DC Resistance | 0.6 Ω | |
| Inductance-Nom (L) | 0.15 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 15 | |
| Rated Current-Max | 0.05 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Multilayer | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for MLF0603-R15KB
This table gives cross-reference parts and alternative options found for MLF0603-R15KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF0603-R15KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.